IC 48-BIT, 40 MHz, OTHER DSP, CQFP240, LEAD FREE, THERMALLY ENHANCED, HEAT SINK, CERAMIC, QFP-240, Digital Signal Processor
Analog Devices ADSP-21060CZZ-160 technical specifications.
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Max Frequency | 40MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4MB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.