
The ADSP-21060LABZ-160 is a 32-bit SHARC digital signal processor with a core architecture of SHARC. It operates at a maximum frequency of 40MHz and features 512KB of RAM. The device is packaged in a BGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and the supply voltage is 3.3V. The device is RoHS compliant and is available in a tray packaging format.
Sign in to ask questions about the Analog Devices ADSP-21060LABZ-160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21060LABZ-160 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21060LABZ-160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
