48-BIT, 33.3MHz, OTHER DSP, CQFP240, THERMALLY ENHANCED, METRIC, HEAT SINK, CERAMIC, QFP-240
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21060LCW-133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Max Frequency | 33MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 4MB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-21060LCW-133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.