
The ADSP-21060LKB-160 is a 32-bit SHARC digital signal processor with a core architecture optimized for high-performance signal processing applications. Operating within a temperature range of 0°C to 85°C, this device features a 40MHz frequency and a 3.3V operating supply voltage. It is available in a BGA-225 package, suitable for surface mount applications. The device has 512KB of RAM and is designed for use in a variety of digital signal processing applications.
Sign in to ask questions about the Analog Devices ADSP-21060LKB-160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21060LKB-160 technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver, Lead |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | SHARC® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-21060LKB-160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
