Analog Devices ADSP-21060LKS-133 technical specifications.
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-21060LKS-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.