
32-bit SHARC digital signal processor operating at 50MHz, delivering 150 MFLOPS performance. Features a ROMless architecture with 128KB RAM, a serial SSP interface, and a single timer/counter. This surface-mount QFP package with tin, matte plating operates from a 5V supply voltage (4.75V to 5.25V) and is designed for ambient temperatures between 0°C and 85°C.
Analog Devices ADSP-21061KSZ-160 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 3.5mm |
| Interface | Serial, SSP |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21061KSZ-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
