
32-bit SHARC digital signal processor operating at 44MHz, delivering 150 MFLOPS performance. Features 128KB RAM, a 32-bit data bus, and a serial SSP interface. This surface mount component utilizes a BGA package with tin, silver, and lead plating, operating from a 3.3V supply voltage. Designed for a temperature range of 0°C to 85°C.
Analog Devices ADSP-21061LKB-160 technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver, Lead |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 44MHz |
| Height | 1.8mm |
| Interface | Serial, SSP |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | SHARC® |
| Width | 23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-21061LKB-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
