The ADSP-21061LKB-176 is a 225-pin BGA digital signal processor from Analog Devices. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 3.3V, with a minimum of 3.15V and a maximum of 3.45V. The device has a maximum supply current of 535mA. It has a 32-bit architecture and a 32-bit address bus, with a 48-bit external data bus. The processor has a maximum clock frequency of 44MHz.
Analog Devices ADSP-21061LKB-176 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 225 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 23 |
| Length | 23 |
| Pin Count | 225 |
| Temperature Grade | OTHER |
| Supply Current-Max | 535 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 44 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 48 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21061LKB-176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.