Analog Devices ADSP-21061LKS-160 technical specifications.
| Contact Plating | Tin, Lead |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-21061LKS-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.