Analog Devices ADSP-21061LKS-176 technical specifications.
| Frequency | 44MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-21061LKS-176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.