
32-bit SHARC digital signal processor operating at 44MHz, delivering 150 MFLOPS performance. Features include 128KB RAM, serial and SSP interfaces, and dual UART channels. This surface mount QFP package operates from a 3.3V supply voltage, with a temperature range of 0°C to 85°C. RoHS compliant and tray packaged.
Analog Devices ADSP-21061LKSZ-160 technical specifications.
| Package/Case | QFP |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 44MHz |
| Height | 3.5mm |
| Interface | Serial, SSP |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 8b |
| Memory Type | EPROM, |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21061LKSZ-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
