
The ADSP-21062CS-160 is a 32-bit SHARC digital signal processor with a maximum operating frequency of 40MHz. It is packaged in a QFP package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 100°C and requires a supply voltage of 5V. The processor features 256KB of RAM and is not radiation hardened. It is not RoHS compliant and contains lead in its contact plating.
Analog Devices ADSP-21062CS-160 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Lead |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | SHARC® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-21062CS-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
