
32-bit SHARC digital signal processor, operating at 33MHz with 120 MFLOPS performance. Features 256KB RAM, EPROM memory, and a 32-bit data bus. This surface mount QFP package offers serial interface, two UART channels, and one timer/counter. Operates from 4.75V to 5.25V, with a 5V nominal supply voltage, and has a temperature range of 0°C to 85°C.
Analog Devices ADSP-21062KSZ-133 technical specifications.
| Package/Case | QFP |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Height | 3.5mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8b |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21062KSZ-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
