
32-bit SHARC digital signal processor operating at 40MHz, delivering 120 MFLOPS performance. Features 256KB SRAM, a serial interface, and a 32mm QFP package for surface mounting. Operates from a 5V supply voltage with a temperature range of 0°C to 85°C.
Analog Devices ADSP-21062KSZ-160 technical specifications.
| Package/Case | QFP |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Height | 3.4mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21062KSZ-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
