
The ADSP-21062LKB-160 is a 32-bit SHARC DSP with a 40MHz operating frequency and a serial interface. It is packaged in a BGA225 format and has 256KB of RAM. The device operates within a temperature range of 0°C to 85°C and requires a supply voltage of 3.3V. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices ADSP-21062LKB-160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21062LKB-160 technical specifications.
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | SHARC® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-21062LKB-160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
