
The ADSP-21062LKS-160 is a 32-bit digital signal processor with 256KB of RAM, operating at a frequency of 40MHz. It is packaged in a QFP-240 format and is suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is powered by a 3.3V supply voltage and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Contact Plating | Tin, Lead |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | No |
| Series | SHARC® |
| RoHS | Not Compliant |
