
The ADSP-21062LKSZ-133 is a 32-bit SHARC digital signal processor with 256KB of RAM, operating at a frequency of 40MHz. It is packaged in a QFP240 package and is suitable for surface mount applications. The device is designed to operate within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The operating supply voltage is 3.3V, with a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V.
Analog Devices ADSP-21062LKSZ-133 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21062LKSZ-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.