
32-bit floating-point digital signal processor featuring a SHARC core architecture operating at 66MHz, delivering 198 MFLOPS. This surface mount component offers 68KB of RAM, a serial interface, and two timers/counters. Designed for a 3.3V operating supply voltage, it supports a temperature range of -40°C to 100°C and is RoHS compliant. The QFP package has tin, matte contact plating.
Analog Devices ADSP-21065LCSZ-240 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Height | 3.6mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 28.2mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 28.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21065LCSZ-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
