
32-bit Digital Signal Processor (DSP) featuring a SHARC core architecture operating at up to 60MHz. This surface-mount IC offers 68KB of RAM and an 8-bit EPROM memory type. It includes 2 timers/counters and 8 UART channels, with a 32-bit data bus width. Packaged in a 196-pin CSPBGA with copper, tin, and silver contact plating, it operates from a 3.13V to 3.6V supply.
Analog Devices ADSP-21065LKCAZ240 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Height | 1.25mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8b |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 68KB |
| Series | SHARC® |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21065LKCAZ240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
