The ADSP-21065LKS-264 is a 66MHz digital signal processor with 68KB of RAM. It operates within a temperature range of 0°C to 85°C and is powered by a 3.3V supply voltage. The device is available in a bulk packaging and is not RoHS compliant. It is a surface mount component.
Sign in to ask questions about the Analog Devices ADSP-21065LKS-264 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21065LKS-264 technical specifications.
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RAM Size | 68KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-21065LKS-264 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.