
32-bit floating-point Digital Signal Processor (DSP) featuring a SHARC core architecture operating at 66MHz, delivering 198 MFLOPS. This surface mount component, housed in a QFP package with tin matte plating, offers 68KB of SRAM and a total memory size of 544000B. Designed for a 3.3V operating supply voltage, it supports serial interfaces and includes 2 timers/counters, with 12 I/Os. The device operates within a temperature range of 0°C to 85°C and is RoHS compliant.
Analog Devices ADSP-21065LKSZ-240 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Height | 3.4mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 544000B |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 12 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21065LKSZ-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
