
The ADSP-21065LKSZ-264 is a 66MHz 32-bit serial interface digital signal processor with 68KB of RAM. It operates within a supply voltage range of 3.13V to 3.6V and is packaged in a QFP208 surface mount package. The device is compliant with RoHS standards and has a maximum operating temperature of 85°C. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices ADSP-21065LKSZ-264 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21065LKSZ-264 technical specifications.
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 68KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21065LKSZ-264 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
