The ADSP-2111BG-52 is a 100-pin PGA industrial digital signal processor from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a maximum clock frequency of 13 MHz. The device has a 24-bit external data bus and a 14-bit address bus, with a 16-bit bit size. It requires a supply voltage of 4.5V to 5.5V and has a maximum supply current of 46 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-2111BG-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P100 |
| Width | 33.53 |
| Length | 33.53 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 46 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 13 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 14 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-2111BG-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.