The ADSP-2115BP-66 is a digital signal processor with a 16-bit architecture and 68 terminals. It operates over a temperature range of -40 to 85 degrees Celsius. The device is supplied with a nominal voltage of 5V and a maximum current of 48mA. It has a maximum clock frequency of 16.67 MHz and supports a 24-bit external data bus and a 14-bit address bus. The processor is packaged in a 68-pin LCC-68 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-2115BP-66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.18 |
| Length | 24.18 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 48 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 14 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-2115BP-66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.