
Analog Devices ADSP-21160NCBZ-100 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 4MB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 2.63V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 512KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21160NCBZ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
