32-bit SHARC Digital Signal Processor (DSP) operating at 100 MHz. Features a 128KB RAM and 1MB memory size, with a 32-bit data bus width. Packaged in BGA for surface mounting, with dimensions of 17mm x 17mm and a height of 1.3mm. Offers a serial interface and operates within a supply voltage range of 1.71V to 3.47V, with a typical operating voltage of 1.89V. Extended temperature range from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21161NCCA-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Height | 1.3mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 1MB |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 1.89V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SHARC® |
| Width | 17mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-21161NCCA-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.