
Low Cost 32-Bit SHARC DSP, 100 MHz
Analog Devices ADSP-21161NCCAZ100 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 1MB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.89V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21161NCCAZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
