32-bit SHARC Digital Signal Processor (DSP) operating at 100MHz. Features 128KB RAM and 1MB EPROM memory. Surface mount BGA package with a 32-bit data bus. Supports serial interface and operates from 1.71V to 3.47V supply voltage. Designed for applications requiring efficient digital signal processing.
Analog Devices ADSP-21161NKCA-100 technical specifications.
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Height | 1.31mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 17.2mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 1MB |
| Memory Type | EPROM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 1.89V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | SHARC® |
| Width | 17.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-21161NKCA-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.