
32-bit SHARC Digital Signal Processor (DSP) operating at 100MHz. Features a 1MB SDRAM memory, 128KB RAM, and a 32-bit data bus. Surface mountable BGA package with copper, tin, and silver contact plating. Designed for operation between 0°C and 85°C with a supply voltage range of 1.71V to 1.89V. Includes a serial interface and 12 I/Os.
Analog Devices ADSP-21161NKCAZ100 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Height | 1.3mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 1MB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 12 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21161NKCAZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
