The ADSP-21261SKBC-150 is a digital signal processor from Analog Devices, packaged in a BGA-136 package, suitable for surface mount. It operates within a temperature range of 0 to 70°C and can handle supply voltages between 1.14 and 3.47 volts. The device has 384KB of memory and 128KB of RAM. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21261SKBC-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Frequency | 150MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 384KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 128KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-21261SKBC-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.