
150 MHz SHARC digital signal processor featuring a 32-bit data bus width and BGA package. This surface mount component operates at 150MHz, offering 128KB RAM and 384KB ROM. It includes SPI, DAI interfaces, 1 SPI channel, 3 timers/counters, and 4 UART channels. Operating voltage ranges from 1.14V to 3.47V, with a typical 1.26V. The processor is RoHS compliant and operates between -40°C and 85°C.
Analog Devices ADSP-21261SKBCZ150 technical specifications.
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Height | 1.31mm |
| Interface | SPI, DAI |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 384KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21261SKBCZ150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
