
32-bit floating-point SHARC DSP, operating at 200MHz, features a 512KB ROM and 256KB RAM memory configuration. This digital signal processor supports SPI and DAI interfaces, with 16 I/Os, one SPI channel, three timers/counters, and six UART channels. Packaged in a 20.2mm x 20.2mm x 1.45mm LQFP surface mount case, it operates between 0°C and 70°C with a supply voltage range of 1.14V to 1.26V.
Analog Devices ADSP-21262SKSTZ200 technical specifications.
| Package/Case | LQFP |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 1.45mm |
| Interface | SPI, DAI |
| Lead Free | Contains Lead |
| Length | 20.2mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 512KB |
| Memory Type | ROM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 6 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21262SKSTZ200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
