The ADSP-21266SKBCZ-2C is a 32-bit microcontroller with a maximum operating frequency of 200MHz and 512KB of flash memory. It is packaged in a BGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The microcontroller has a maximum supply voltage of 3.47V and a minimum supply voltage of 1.14V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21266SKBCZ-2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21266SKBCZ-2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.