
Highly Integrated 32-Bit Floating-Point SHARC Processor for Home Theater
Sign in to ask questions about the Analog Devices ADSP-21266SKBCZ-2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21266SKBCZ-2D technical specifications.
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | SPI, DAI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21266SKBCZ-2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
