
The ADSP-21266SKSTZ-1B is a 32-bit digital signal processor with a maximum frequency of 150MHz. It features 512KB of flash memory and 256KB of RAM. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 1.14V and 3.47V. The ADSP-21266SKSTZ-1B is available in a RoHS compliant LQFP-144 package, suitable for surface mount applications.
Sign in to ask questions about the Analog Devices ADSP-21266SKSTZ-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21266SKSTZ-1B technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 512KB |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21266SKSTZ-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
