
The ADSP-21266SKSTZ-1C is a 32-bit digital signal processor from Analog Devices, packaged in a lead-free LQFP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.47V. The device features a 512KB memory size and 256KB RAM size, with a maximum frequency of 150MHz and a data bus width of 32 bits. It is RoHS compliant and available in a tray packaging option for surface mount applications.
Sign in to ask questions about the Analog Devices ADSP-21266SKSTZ-1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21266SKSTZ-1C technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21266SKSTZ-1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
