
IC 16-BIT, 66.67 MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, MS-026BFB, LQFP-144, Digital Signal Processor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21266SKSTZ-2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21266SKSTZ-2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
