IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, LEAD FREE, MO-205AE, BGA-136, Digital Signal Processor
Analog Devices ADSP-21362KBCZ-1AX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 136 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B136 |
| Width | 12 |
| Length | 12 |
| Pin Count | 136 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 500 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 55.55 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.