
The ADSP-21362 is a 32-bit SHARC DSP with a core frequency of 200MHz and 512KB of flash memory. It also features 384KB of RAM and supports SPI and DAI interfaces. The device is packaged in a lead-free LQFP-144 package and is RoHS compliant. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 3.47V.
Analog Devices ADSP-21362YSWZ-2AA technical specifications.
| Package/Case | LQFP |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | SPI, DAI |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 512KB |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21362YSWZ-2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
