
32-bit floating-point digital signal processor featuring a SHARC core architecture operating at up to 333MHz. This surface mount BGA package offers 384KB RAM and 512KB ROM, with a 32-bit data bus. Integrated interfaces include SPI and DAI, alongside three timers/counters. Operating supply voltage ranges from 1.14V to 3.47V, with a typical value of 1.26V, and it supports a temperature range of -40°C to 85°C.
Analog Devices ADSP-21363KBCZ-1AA technical specifications.
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Height | 1.21mm |
| Interface | SPI, DAI |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 512KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21363KBCZ-1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
