
32-bit floating-point digital signal processor featuring a SHARC core architecture operating at up to 333MHz. This surface mount integrated circuit offers 384KB of RAM and 512KB of ROM, with interfaces including SPI (2 channels), DAI, and Serial. It provides 16 PWM channels, 3 timers/counters, and 6 UART channels, all within an LQFP package with tin, matte contact plating. Designed for general-purpose applications, it operates from a 1.14V to 1.26V supply voltage and has an operating temperature range of -40°C to 85°C.
Analog Devices ADSP-21363KSWZ-1AA technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Height | 1.45mm |
| Interface | SPI, DAI, Serial |
| Lead Free | Contains Lead |
| Length | 20.2mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 512KB |
| Memory Type | ROM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 6 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Termination | SMD/SMT |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21363KSWZ-1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
