IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, CSBGA-136, Digital Signal Processor
Analog Devices ADSP-21364BBC-1AA technical specifications.
| Package/Case | BGA |
| Frequency | 333MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 384KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-21364BBC-1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.