
32-bit floating-point SHARC digital signal processor operating at 333MHz. Features 384KB RAM and 512KB ROM, with SPI, DAI, and Serial interfaces. Surface mountable in an LQFP package with tin, matte contact plating. Offers 16 I/Os, 16 PWM channels, 2 SPI channels, 3 timers/counters, and 1 USB channel. Operates within a voltage range of 1.14V to 1.26V, with an operating temperature range of -40°C to 85°C.
Analog Devices ADSP-21364BSWZ-1AA technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Height | 1.45mm |
| Interface | SPI, DAI, Serial |
| Lead Free | Contains Lead |
| Length | 20.2mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Termination | SMD/SMT |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21364BSWZ-1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
