
32-bit floating-point digital signal processor featuring a SHARC core architecture operating at up to 333MHz. This surface mount device offers 384KB of RAM and 512KB of ROM, with SPI, DAI, and Serial interfaces. Housed in an LQFP package with tin, matte contact plating, it operates from 1.14V to 1.26V and supports a temperature range of -40°C to 85°C. Includes 3 timers/counters and 16 I/Os.
Analog Devices ADSP-21364KSWZ-1AA technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Height | 1.4mm |
| Interface | SPI, DAI, Serial |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 512KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 384KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Termination | SMD/SMT |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21364KSWZ-1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
