
Analog Devices ADSP-21364YSWZ-2AA technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 333MHz |
| Interface | SPI, DAI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21364YSWZ-2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
