The ADSP-21365BBC-1AA is a surface mount integrated circuit with a memory size of 512KB and RAM size of 384KB. It operates at a maximum frequency of 333MHz and has a maximum operating temperature of 85°C. The device is packaged in a BGA package and is not RoHS compliant due to the presence of lead. The IC has a minimum operating temperature of -40°C and a maximum supply voltage of 3.47V.
Checking distributor stock and pricing after the page loads.
Analog Devices ADSP-21365BBC-1AA technical specifications.
| Package/Case | BGA |
| Frequency | 333MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 384KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |