
32-bit SHARC digital signal processor (DSP) operating at 333MHz. Features 384KB RAM and 512KB ROM, with SPI and DAI interfaces. Surface mountable in a 144-pin LQFP package, this component offers 16 I/Os and 3 timers. Operating voltage range is 1.14V to 3.47V, with a typical of 1.26V, and an operating temperature range of -40°C to 85°C.
Analog Devices ADSP-21365BSWZ-1AA technical specifications.
| Package/Case | LQFP |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Interface | SPI, DAI |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21365BSWZ-1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
