The ADSP-21365KBC-1AA is a surface mount integrated circuit with 512KB memory and 384KB RAM. It operates at a maximum frequency of 333MHz and has a maximum supply voltage of 3.47V. The device is packaged in a BGA package and is available in a tray. The operating temperature range is from 0°C to 70°C. The ADSP-21365KBC-1AA is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 333MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 384KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |