
The ADSP-21366YSWZ-2AA is a 32-bit SHARC digital signal processor with a core frequency of 200MHz and 512KB of memory. It features 16 I/Os and operates within a temperature range of -40°C to 105°C. The device is packaged in a lead-free LQFP-144 package and is compliant with RoHS standards. It supports SPI and DAI interfaces and has a maximum supply voltage of 3.47V.
Sign in to ask questions about the Analog Devices ADSP-21366YSWZ-2AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21366YSWZ-2AA technical specifications.
| Package/Case | LQFP |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | SPI, DAI |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21366YSWZ-2AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
