DSP Floating-Point 32-Bit/40-Bit 333MHz 333MIPS 256-Pin SBGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21367BBP-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 333MHz |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-21367BBP-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.